ALM2402Q1EVM

Texas Instruments
595-ALM2402Q1EVM
ALM2402Q1EVM

Mfr.:

Description:
Amplifier IC Development Tools Dual High Current Am p Eval Mod

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 88,32 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Operational Amplifiers
ALM2402-Q1
4.5 V to 16 V
AEC-Q100
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Dual high current amplifier
Product Type: Amplifier IC Development Tools
Series: ALM2402
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 153,760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99