AIC111RHB

Texas Instruments
595-AIC111RHB
AIC111RHB

Mfr.:

Description:
Interface - CODECs 1.3-V micro Power Si ngle Ch Codec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
1,91 € 19,10 €
1,77 € 44,25 €
1,54 € 112,42 €
1,44 € 420,48 €
1,26 € 643,86 €
1,04 € 1.062,88 €
0,989 € 2.599,09 €
0,963 € 5.061,53 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
16 bit
40 kHz
Serial (SPI)
1 ADC
1 DAC
1.5 V
1.1 V
0 C
+ 70 C
SMD/SMT
VQFN-32
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Development Kit: AIC111EVM
Moisture Sensitive: Yes
Operating Supply Current: 350 uA
Operating Supply Voltage: 1.1 V to 1.5 V
Product Type: CODECs
Series: AIC111
SNR - Signal to Noise Ratio: 87 dB
Factory Pack Quantity: 73
Subcategory: Interface ICs
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99