AFE881H1RRUT

Texas Instruments
595-AFE881H1RRUT
AFE881H1RRUT

Mfr.:

Description:
Digital to Analog Converters - DAC 16-bit low-power ana log front end (AFE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,77 € 14,77 €
11,73 € 117,30 €
10,97 € 274,25 €
10,14 € 1.014,00 €
Full Reel (Order in multiples of 250)
9,74 € 2.435,00 €
9,37 € 4.685,00 €
9,34 € 9.340,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
AFE881H1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
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
8542390040
MXHTS:
8542399999
ECCN:
EAR99

AFEx81H1 Low-Power Digital-to-Analog Converters

Texas Instruments AFEx81H1 Low-Power Digital-to-Analog Converters (DACs) are highly integrated, high-accuracy, extremely low-power DACs with voltage outputs designed for HART-enabled sensor-transmitter applications. The AFEx81H1 devices include most components required to create a 4mA to 20mA, 2-wire (loop-powered) sensor transmitter. With the highly accurate DAC, these parts include a HART-certified FSK modem, 10ppm/°C voltage reference, and a diagnostic analog-to-digital converter (ADC). An external voltage-to-current conversion and power regulation are required to accommodate intrinsic and functional safety concerns.