AFE8004IALK

Texas Instruments
595-AFE8004IALK
AFE8004IALK

Mfr.:

Description:
RF Transceiver 4-transmit (TX) 4-re ceive (RX) 7.1-GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.537,76 € 138.398,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
5 MHz to 7.125 GHz, 100 MHz to 7.125 GHz
- 40 C
+ 85 C
FCBGA-400
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 17 mm x 17 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 4 Receiver
Number of Transmitters: 4 Transmitter
Product Type: RF Transceiver
Series: AFE8004
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390010
MXHTS:
8542399999
ECCN:
3A001.A.2.A

AFE80xx RF Sampling Transceivers

Texas Instruments AFE80xx RF Sampling Transceivers are high-performance, wide-bandwidth multi-channel transceivers integrating up to eight RF sampling DACs and ten RF sampling ADCs. Pin and programming-compatible lower channel count versions (AFE8004 with 4TX and 4RX channels, AFE8010 with 10RX channels) allow scalable system designs.