AFE7989IABJ

Texas Instruments
595-AFE7989IABJ
AFE7989IABJ

Mfr.:

Description:
Bus Transceivers 4-transmit 4-receiv e 1-feedback RF-sam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
876,52 € 78.886,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
FCBGA-400
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Bus Transceivers
Series: AFE7989
Factory Pack Quantity: 90
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390010
ECCN:
5A991.b

AFE79xx Quad Channel RF Transceivers

Texas Instruments AFE79xx Quad Channel RF Transceivers offer high performance and wide bandwidth while integrating four RF sampling transmitter chains, four RF sampling receiver chains, and up to two RF sampling digitizing auxiliary chains (feedback paths). The high dynamic range of the transmitter and receiver chains allows the device to generate and receive 3G, 4G, and 5G signals from wireless base stations. The wide bandwidth capability of the AFE79xx devices is designed for multi-band 4G and 5G base stations.