AFE7988IABJ

Texas Instruments
595-AFE7988IABJ
AFE7988IABJ

Mfr.:

Description:
RF Transceiver 4-transmit 4-receiv e 1-feedback RF-sam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.207,01 € 108.630,90 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Multiband
29.5 Gb/s
- 40 C
+ 85 C
Serial
FCBGA-400
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: AFE7920EVM
Dimensions: 17.2 mm x 17.2 mm x 2.08 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 4
Number of Transmitters: 4
Product Type: RF Transceiver
Series: AFE7988
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390010
ECCN:
5A991.b