AFE7422IABJ

Texas Instruments
595-AFE7422IABJ
AFE7422IABJ

Mfr.:

Description:
RF Front End 2-transmit 2-receiv e RF-sampling transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.896,27 € 170.664,30 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
RF Front End
10 MHz to 6 GHz
+ 85 C
15 Gbps
SMD/SMT
FCBGA-400
Tray
Bandwidth: 1500 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: AFE7422
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
3A001.a.5.a.4