AFE7071IRGZT

Texas Instruments
595-AFE7071IRGZT
AFE7071IRGZT

Mfr.:

Description:
Digital to Analog Converters - DAC Intg NCO Dual 14b 65 MSPS DAC RF IQ MOD A 595-AFE7071IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,37 € 28,37 €
22,99 € 229,90 €
21,64 € 541,00 €
21,18 € 2.118,00 €
Full Reel (Order in multiples of 250)
19,84 € 4.960,00 €
19,44 € 9.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
AFE7071
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AFE7071EVM
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

AFE7070 / AFE7071 Dual 14-bit DACs

Texas Instruments AFE7070 and AFE7071 are dual 14-bit 65MSPS digital-to-analog converters (DACs) with integrated, programmable fourth-order baseband filter and analog quadrature modulator. TI AFE7071includes additional digital signal-processing features such as a quadrature modulator correction circuit, providing LO and sideband suppression capability. AFE7070 adds a direct digital synthesizer (DDS) with 32-bit numerically controlled oscillator (NCO) and LVDS output buffer. These TI DACs are ideal for use in low-power, compact software-defined radios and Femto- and Pico-Cell BTS. Evaluation modules are available to test the capabilities of AFE7070 and AFE7071.