AFE4960YBGT

Texas Instruments
595-AFE4960YBGT
AFE4960YBGT

Mfr.:

Description:
Analog Front End - AFE Two-channel ECG anal og front end with i AFE4960YBGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,71 € 18,71 €
14,98 € 149,80 €
14,04 € 351,00 €
13,67 € 1.367,00 €
Full Reel (Order in multiples of 250)
13,03 € 3.257,50 €
12,48 € 6.240,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE4960
ECG, Respiration and Pace Pulse Detection Analog Front End
2 Channel
I2C, SPI
1.9 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.7 V to 1.9 V
Product: Analog Front End - AFEs
Product Type: Analog Front End - AFE
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

AFE4960 Analog Front End (AFE)

Texas Instruments AFE4960 Analog Front End (AFE) can be configured as either a 2-channel ECG receiver, a 1-channel ECG receiver, or a respiration impedance channel. The AFE signal chains can interface in a flexible manner with up to 4 electrodes. A right leg drive (RLD) amplifier output can be used to set the body bias. The AFE has DC lead biasing for lead on/off detection and AC lead biasing to measure lead impedance. Pacemaker pulse detection is supported on one channel.