AFE4420YZR

Texas Instruments
595-AFE4420YZR
AFE4420YZR

Mfr.:

Description:
Analog Front End - AFE Ultra-small integrat ed AFE with FIFO fo A 595-AFE4420YZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,41 € 10.230,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,78 €
Min:
1

Similar Product

Texas Instruments AFE4420YZT
Texas Instruments
Analog Front End - AFE Ultra-small integrat ed AFE with FIFO fo A 595-AFE4420YZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE4420
Optical Biosensing
24 bit
4 Channel
I2C
5.5 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-30
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: AFE4420EVM
Number of Converters: 1 Converter
Product Type: Analog Front End - AFE
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99