AFE20408RHBT

Texas Instruments
595-AFE20408RHBT
AFE20408RHBT

Mfr.:

Description:
Analog Front End - AFE Eight-channel power- amplifier monitor a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
166,25 € 166,25 €
141,53 € 1.415,30 €
137,19 € 3.429,75 €
137,15 € 13.715,00 €
Full Reel (Order in multiples of 250)
132,29 € 33.072,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE20408
Power-Amplifier Monitor and Controller
13 bit
8 Channel
I2C, SPI
11 V
- 3 V
- 40 C
+ 125 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Digital Supply Voltage: 1.65 V to 3.6 V
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.01 %FSR, 0.1 %
INL - Integral Nonlinearity: 4 LSB
Moisture Sensitive: Yes
Number of Converters: 3 Converter
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 2.5 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99