AFE1203E/1K

595-AFE1203E/1K
AFE1203E/1K

Mfr.:

Description:
Analog Front End - AFE 2Mbps Sngl Pair HDSL Anlg Front End

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
43,22 € 43.220,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE1203
HDSL AFE
1 Channel
Digital
5.25 V
3.15 V
- 40 C
+ 85 C
SMD/SMT
SSOP-48
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99