ADS9327VAER

Texas Instruments
595-ADS9327VAER
ADS9327VAER

Mfr.:

Description:
Analog to Digital Converters - ADC Two-channel simulta neous-sampling 16-b

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
15,51 € 46.530,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9327
SMD/SMT
VQFN-HR-22
16 bit
2 Channel
SPI
SAR
3.1 V to 5.25 V
1.75 V to 1.85 V
93 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.4 LSB
FPBW - Full Power Bandwidth: 1.5 MHz
Gain Error: 0.002 %FSR
INL - Integral Nonlinearity: 0.25 LSB
Moisture Sensitive: Yes
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 115 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92.9 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: - 115 dB
Type: SAR ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.