ADS9226IRHBR

Texas Instruments
595-ADS9226IRHBR
ADS9226IRHBR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 2.048-MSPS du al-channel simult A A 595-ADS9226IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
12,28 € 36.840,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
21,23 €
Min:
1

Similar Product

Texas Instruments ADS9226IRHBT
Texas Instruments
Analog to Digital Converters - ADC 16-bit 2.048-MSPS du al-channel simult A A 595-ADS9226IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9226
SMD/SMT
VQFN-32
16 bit
2 Channel
SPI
2.048 MS/s
Pseudo-Differential
SAR
4 V to 5.5 V
1.65 V to 5.5 V
90 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.25 LSB
FPBW - Full Power Bandwidth: 52 MHz
Gain Error: 0.01 %/FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product: Analog to Digital Convers
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 100 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 89.6 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 95 dB
Type: Low-Latency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS9226 SAR Analog-to-Digital Converter (ADC)

Texas Instruments ADS9226 SAR Analog-to-Digital Converter (ADC) is a dual-channel, simultaneous-sampling ADC with an integrated reference buffer. The device can operate on a single supply, supporting unipolar analog input signals with excellent DC and AC specifications. The device supports an interface, making the ADS9226 easy to pair with various microcontrollers, digital signal processors (DSPs), and field-programmable gate arrays (FPGAs). The device comes in a space-saving, 5mm × 5mm VQFN package. The Texas Instruments ADS9226 is specified for the extended temperature range of –40°C to +125°C.