ADS900E

Texas Instruments
595-ADS900E
ADS900E

Mfr.:

Description:
Analog to Digital Converters - ADC 10-Bit 20 MSPS SE/Di ff Input A 595-ADS9 A 595-ADS900E/1K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,45 € 14,45 €
11,47 € 114,70 €
11,46 € 573,00 €
11,04 € 1.104,00 €
10,70 € 2.675,00 €
10,36 € 5.180,00 €
9,99 € 9.990,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS900
SMD/SMT
SSOP-28
10 bit
1 Channel
Parallel
20 MS/s
Differential
Pipeline
2.7 V to 3.7 V
2.7 V to 3.7 V
49 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 1 LSB
ENOB - Effective Number of Bits: 7.9 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 3.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 66 mW
Power Consumption: 54 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 53 dB
SINAD - Signal to Noise and Distortion Ratio: 48 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.7 V
Supply Voltage - Min: 2.7 V
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99