ADS8920BRGER

Texas Instruments
595-ADS8920BRGER
ADS8920BRGER

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 1-MSPS one- c hannel SAR ADC with A 595-ADS8920BRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
12,83 € 38.490,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
24,99 €
Min:
1

Similar Product

Texas Instruments ADS8920BRGET
Texas Instruments
Analog to Digital Converters - ADC 16-bit 1-MSPS one- c hannel SAR ADC with A 595-ADS8920BRGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8920B
SMD/SMT
VQFN-24
3 V to 5.5 V
1.65 V to 5.5 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Daisy-Chainable, Oscillator
Moisture Sensitive: Yes
Power Consumption: 21 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 95.9 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Tradename: multiSPI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ADS892xB 16-Bit SAR ADCs

Texas Instruments ADS892xB 16-Bit SAR Analogue-to-Digital Converters (ADCs) are a family of pin-to-pin-compatible, high-speed, high-precision successive-approximation-register (SAR)-based ADCs. Each of these has an integrated reference buffer and integrated low-dropout regulator (LDO). These devices support unipolar, fully differential, analogue input signals with ±0.5LSB INL and 96dB SNR specifications for the specified temperature range. The integrated LDO enables single-supply operation with low power consumption. The integrated reference buffer supports burst-mode data acquisition with 16-bit precision for the first sample. External reference voltages in the range 2.5V to 5V are supported, offering a wide selection of input ranges without additional input scaling. The integrated multiSPI digital interface is backward-compatible to the traditional SPI protocol. Additionally, configurable features simplify board layout, timing, and firmware, and support high throughput at lower clock speeds. The multiSPI digital interface allows for easy interface with a variety of microcontrollers, digital signal processors (DSPs), and field-programmable gate arrays (FPGAs).
Learn more