ADS8914BRGET

Texas Instruments
595-ADS8914BRGET
ADS8914BRGET

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit 250-kSPS 1- C h SAR ADC with Inte A 595-ADS8914BRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
12,38 € 3.095,00 €
12,09 € 6.045,00 €
11,85 € 11.850,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8914B
SMD/SMT
VQFN-24
18 bit
1 Channel
SPI
250 kS/s
Differential
SAR
3 V to 5.5 V
1.65 V to 5.5 V
102.5 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: 0.2 LSB
Features: Daisy-Chainable, Oscillator
Gain Error: 0.005 % FSR
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 14 mW
Power Consumption: 14 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V to 5 V
SFDR - Spurious Free Dynamic Range: 125 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 102.48 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 125 dB
Type: S/H ADC
Unit Weight: 44,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ADS891xB 18-Bit 1MSPS SAR ADCs

Texas Instruments ADS891xB 18-Bit 1MSPS SAR Analogue-to-Digital Converter is a high-speed, high-precision successive-approximation-register (SAR)-based analogue-to-digital converter (ADCs). These ADCs come with an integrated reference buffer and integrated low-dropout regulator (LDO). These devices support unipolar, fully differential, analogue input signals with ±0.5LSB INL and 102.5dB SNR specifications under typical operating conditions. The integrated LDO enables single-supply operation with low power consumption. The integrated reference buffer supports burst-mode data acquisition with 18-bit precision for the first sample. External reference voltages in the range 2.5V to 5V are supported, offering a wide selection of input ranges without additional input scaling.
Learn more