ADS8862IDRCT

Texas Instruments
595-ADS8862IDRCT
ADS8862IDRCT

Mfr.:

Description:
Analog to Digital Converters - ADC 16B 680kSPS uPwr Min SGL-Ended Diff inpt A 595-ADS8862IDRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 77 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,10 € 14,10 €
11,16 € 111,60 €
10,44 € 261,00 €
10,41 € 1.041,00 €
Full Reel (Order in multiples of 250)
9,22 € 2.305,00 €
8,91 € 4.455,00 €
8,85 € 8.850,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,56 €
Min:
1

Similar Product

Texas Instruments ADS8862IDRCR
Texas Instruments
Analog to Digital Converters - ADC 16B 680kSPS uPwr Min SGL-Ended Diff inpt A 595-ADS8862IDRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8862
SMD/SMT
VSON-10
16 bit
1 Channel
SPI
680 kS/s
Single-Ended
SAR
2.7 V to 3.6 V
1.65 V to 3.6 V
93 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Daisy-Chainable, Oscillator, Small Size
Moisture Sensitive: Yes
Power Consumption: 4.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 92.9 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99