ADS8861IDGSR

Texas Instruments
595-ADS8861IDGSR
ADS8861IDGSR

Mfr.:

Description:
Analog to Digital Converters - ADC 16B 1MSPS Mini Diff Input SAR ADC A 595- A 595-ADS8861IDGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 828

Stock:
828 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,24 € 15,24 €
12,10 € 121,00 €
11,32 € 283,00 €
10,45 € 1.045,00 €
10,00 € 2.500,00 €
9,80 € 4.900,00 €
Full Reel (Order in multiples of 2500)
9,78 € 24.450,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
19,72 €
Min:
1

Similar Product

Texas Instruments ADS8861IDGS
Texas Instruments
Analog to Digital Converters - ADC 16B 1MSPS Mini Diff Input SAR ADC A 595- A 595-ADS8861IDGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8861
SMD/SMT
MSOP-10
16 bit
1 Channel
SPI
1 MS/s
Differential
SAR
2.7 V to 3.6 V
1.65 V to 3.6 V
96 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: Daisy-Chainable, Oscillator, Small Size
Moisture Sensitive: Yes
Power Consumption: 5.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 96.4 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ADS886x 16-Bit SAR Analog-to-Digital Converters

Texas Instruments ADS886x 16-Bit SAR Analog-to-Digital Converters are 16-bit, single-ended input, analog-to-digital converter (ADC). The device operates with a 2.5V to 5V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit (available for ADS8860, ADS8861, ADS8862, ADS8863, ADS8864, ADS8865 only) makes synchronizing with the digital host easy. Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS886x excellent for lower-speed applications.