ADS8698IDBTR

Texas Instruments
595-ADS8698IDBTR
ADS8698IDBTR

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit 500kSPS 8-Cha nnel SAR ADC With B A 595-ADS8698IDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.156

Stock:
1.156 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,53 € 24,53 €
19,61 € 196,10 €
18,38 € 459,50 €
17,03 € 1.703,00 €
16,39 € 4.097,50 €
16,23 € 8.115,00 €
Full Reel (Order in multiples of 2000)
16,22 € 32.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
27,29 €
Min:
1

Similar Product

Texas Instruments ADS8698IDBT
Texas Instruments
Analog to Digital Converters - ADC 18-Bit 500kSPS 8-Cha nnel SAR ADC With B A 595-ADS8698IDBTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8698
SMD/SMT
TSSOP-38
4.75 V to 5.25 V
1.65 V to 5.25 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Features: Daisy-Chainable, Oscillator, Over-Voltage Protection, PGA
Moisture Sensitive: Yes
Power Consumption: 65 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 93.5 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99