ADS8689WRUMR

Texas Instruments
595-ADS8689WRUMR
ADS8689WRUMR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 100-kSPS on e -channel wide band

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.552

Stock:
2.552 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,41 € 4,41 €
3,32 € 33,20 €
3,05 € 76,25 €
Full Reel (Order in multiples of 3000)
3,05 € 9.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8689W
SMD/SMT
WQFN-16
16 bit
1 Channel
SPI
Differential/Single-Ended
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
80.4 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.6 LSB
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: 0.8 LSB
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 109 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 80.4 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.65 V
THD - Total Harmonic Distortion: - 105 dB
Type: ADC Data Acquisition System
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS868xW 16-Bit SAR Analog-to-Digital Converters

Texas Instruments ADS868xW 16-Bit SAR Analog-to-Digital Converters (ADCs) are an integrated data acquisition system family based on a successive approximation (SAR) analog-to-digital converter (ADC) topology. The devices feature a high-precision, high-speed SAR ADC and an integrated differential analog front-end (AFE) input driver circuit. The ADS868xW includes an overvoltage protection circuit of up to ±20V and an on-chip 4.096V reference with extremely low-temperature drift.