ADS8688AIDBT

Texas Instruments
595-ADS8688AIDBT
ADS8688AIDBT

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 500-kSPS 8- c hannel SAR ADC with A 595-ADS8688AIDBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,10 € 22,10 €
17,77 € 177,70 €
16,02 € 801,00 €
15,48 € 1.548,00 €
14,91 € 3.727,50 €
14,58 € 7.290,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8688A
SMD/SMT
TSSOP-38
16 bit
8 Channel
SPI
500 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
92 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1.5 LSB
Features: Daisy-Chainable, Oscillator, Over-Voltage Protection, PGA
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: CMOS
Power Consumption: 65 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 103 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 91.5 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 102 dB
Type: Precision ADC
Unit Weight: 203,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Texas Instruments | Data Converters ADS868xA 16-Bit SAR Analog-to-Digital Converters

Texas Instruments ADS868xA 16-Bit SAR Analog-to-Digital Converters (ADCs) are 4- and 8-channel, integrated data acquisition systems based on a 16-bit successive approximation (SAR) ADC. Each operates at a throughput of 500kSPS. These devices feature integrated analog front-end circuitry for each input channel with overvoltage protection up to ±20V. They also include a 4- or 8-channel multiplexer with automatic and manual scanning modes, and an on-chip, 4.096V reference with low-temperature drift. Operating on a single 5V analog supply, each input channel on the devices can support true bipolar input ranges of ±10.24V, ±5.12V, ±2.56V, ±1.28V and ±0.64V. They can also support unipolar input ranges of 0V to 10.24V, 0V to 5.12V, 0V to 2.56V and 0V to 1.28V. The gain of the analog front-end for all input ranges are accurately trimmed to ensure a high dc precision. The input range selection is software-programmable and independent for each channel.

ADS868x 16-Bit SAR Analog-to-Digital Converter

Texas Instruments ADS868x 16-Bit 4 or 8-Channel SAR Analog-to-Digital Converters (ADC) that are an integrated data acquisition system based on a 16-bit successive approximation (SAR) analog-to-digital converter (ADC), operating at a throughput of 500kSPS. The devices feature integrated analog front-end circuitry for each input channel with overvoltage protection up to ±20V, a four or eight-channel multiplexer with automatic and manual scanning modes, and an on-chip, 4.096V reference with low temperature drift.