ADS8686SIPZAR

Texas Instruments
595-ADS8686SIPZAR
ADS8686SIPZAR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-channel 16-bit 1- MSPS dual simultane A 595-ADS8686SIPZA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 915

Stock:
915 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,35 € 22,35 €
17,97 € 179,70 €
16,88 € 422,00 €
15,88 € 1.588,00 €
15,55 € 3.887,50 €
15,35 € 7.675,00 €
Full Reel (Order in multiples of 1000)
14,44 € 14.440,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
25,71 €
Min:
1

Similar Product

Texas Instruments ADS8686SIPZA
Texas Instruments
Analog to Digital Converters - ADC 16-channel 16-bit 1- MSPS dual simultane A 595-ADS8686SIPZAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8686S
SMD/SMT
LQFP-80
16 bit
16 Channel
Parallel, Serial
1 MS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.71 V to 5.25 V
92.2 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Development Kit: ADS8686SEVM-PDK
DNL - Differential Nonlinearity: 0.35 LSB
Gain Error: 6 LSB
INL - Integral Nonlinearity: 0.75 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: – 108 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 90.8 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: – 110 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99