ADS8678IDBTR

Texas Instruments
595-ADS8678IDBTR
ADS8678IDBTR

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit 500kSPS 8-Cha nnel SAR ADC With B A 595-ADS8678IDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
8,08 € 16.160,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,26 €
Min:
1

Similar Product

Texas Instruments ADS8678IDBT
Texas Instruments
Analog to Digital Converters - ADC 14-Bit 500kSPS 8-Cha nnel SAR ADC With B A 595-ADS8678IDBTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8678
SMD/SMT
TSSOP-38
4.75 V to 5.25 V
1.65 V to 5.25 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Features: Daisy-Chainable, Oscillator, Over-Voltage Protection, PGA
Moisture Sensitive: Yes
Power Consumption: 65 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 75 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS867x 14-Bit SAR Analog-to-Digital Converters

Texas Instruments ADS867x 14-Bit SAR Analog-to-Digital Converters (ADCs) are 4- and 8-channel, integrated data acquisition systems based on a 14-bit successive approximation (SAR) ADC. Each operates at a throughput of 500kSPS. These devices feature integrated analog front-end circuitry for each input channel with overvoltage protection up to ±20V. They also include a 4- or 8-channel multiplexer with automatic and manual scanning modes, and an on-chip, 4.096V reference with low-temperature drift. Operating on a single 5V analog supply, each input channel on the devices can support true bipolar input ranges of ±10.24V, ±5.12V, ±2.56V, ±1.28V and ±0.64V. They can also support unipolar input ranges of 0V to 10.24V, 0V to 5.12V, 0V to 2.56V and 0V to 1.28V. The gain of the analog front-end for all input ranges are accurately trimmed to ensure a high dc precision. The input range selection is software-programmable and independent for each channel.