ADS8668IDBTR

Texas Instruments
595-ADS8668IDBTR
ADS8668IDBTR

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 500kSPS 8-Cha nnel SAR ADC With B A 595-ADS8668IDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.752

Stock:
2.752 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,29 € 9,29 €
7,26 € 72,60 €
6,75 € 168,75 €
6,19 € 619,00 €
5,99 € 1.497,50 €
5,93 € 2.965,00 €
5,86 € 5.860,00 €
Full Reel (Order in multiples of 2000)
5,64 € 11.280,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,96 €
Min:
1

Similar Product

Texas Instruments ADS8668IDBT
Texas Instruments
Analog to Digital Converters - ADC 12-Bit 500kSPS 8-Cha nnel SAR ADC With B A 595-ADS8668IDBTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8668
SMD/SMT
TSSOP-38
12 bit
8 Channel
SPI
500 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
73.85 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Features: Daisy-Chainable, Oscillator, Over-Voltage Protection, PGA
Moisture Sensitive: Yes
Power Consumption: 65 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 73 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 118,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99