ADS8588HIPM

Texas Instruments
595-ADS8588HIPM
ADS8588HIPM

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 500kSPS 8-Cha nnel Simultaneous-S A 595-ADS8588HIPMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,18 € 33,18 €
27,00 € 270,00 €
25,46 € 636,50 €
23,32 € 2.332,00 €
22,76 € 5.690,00 €
22,33 € 10.718,40 €
1.120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8588H
SMD/SMT
LQFP-64
16 bit
8 Channel
Parallel, Serial
500 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
2.3 V to 5.25 V
92.7 dB
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: 0.3 LSB
Features: Oscillator, Over-Voltage Protection, PGA
Gain Error: 4 LSB
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 88.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 110 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92.6 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 110 dB
Type: Simultaneous-Sampling ADC
Unit Weight: 513,200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99