ADS8578SIPMR

Texas Instruments
595-ADS8578SIPMR
ADS8578SIPMR

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit High-Speed 8- Channel Simultaneou A 595-ADS8578SIPM
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
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
11,89 € 11.890,00 €
2.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
21,86 €
Min:
1

Similar Product

Texas Instruments ADS8578SIPM
Texas Instruments
Analog to Digital Converters - ADC 14-Bit High-Speed 8- Channel Simultaneou A 595-ADS8578SIPMR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8578S
SMD/SMT
LQFP-64
14 bit
8 Channel
Parallel, Serial
200 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
2.3 V to 5 V
85.8 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: 0.2 LSB
Features: Oscillator, Over-Voltage Protection, PGA
Gain Error: 1 LSB
INL - Integral Nonlinearity: 0.2 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 88.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 111 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 85.4 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 109 dB
Type: Precision ADC
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
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99

ADS8578S High-Speed 8-Channel ADC

Texas Instruments ADS8578S High-Speed 8-Channel ADC has an integrated data acquisition (DAQ) system based on a 14-bit successive approximation (SAR) analog-to-digital converter (ADC). All input channels are simultaneously sampled to achieve a maximum throughput of 200kSPS per channel. The device features a complete analog front-end for each channel. Each front-end includes a programmable gain amplifier (PGA) with a high input impedance of 1MΩ, an input clamp, a low-pass filter, and an ADC input driver. The ADS8578S also features a low-drift, precision reference with a buffer to drive the ADC. A flexible digital interface supporting serial, parallel, and parallel byte communication enables the device to be used with a variety of host controllers. The high performance and accuracy, along with zero-latency conversions offered by the ADS8578S also make it a great choice for many industrial automation and control applications.