ADS8528SRGCR

Texas Instruments
595-ADS8528SRGCR
ADS8528SRGCR

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 8Ch Bipolar Inpu t ADC A 595-ADS8528 A 595-ADS8528SRGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
5,83 € 11.660,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,50 €
Min:
1

Similar Product

Texas Instruments ADS8528SRGCT
Texas Instruments
Analog to Digital Converters - ADC 12B 8Ch Bipolar Inpu t ADC A 595-ADS8528 A 595-ADS8528SRGCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8528
SMD/SMT
VQFN-64
12 bit
8 Channel
Parallel, SPI
650 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
2.7 V to 5.5 V
73.9 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Daisy-Chainable, Oscillator
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: CMOS
Pd - Power Dissipation: 430.1 mW
Power Consumption: 335 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V, 3 V
SINAD - Signal to Noise and Distortion Ratio: 73.8 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99