ADS8508IBDW

Texas Instruments
595-ADS8508IBDW
ADS8508IBDW

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 250kHz CMOS w /Serial Interface A A 595-ADS8508IBDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,38 € 13,38 €
10,59 € 105,90 €
9,88 € 247,00 €
9,11 € 911,00 €
8,75 € 2.187,50 €
8,46 € 4.230,00 €
8,12 € 8.120,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8508
SMD/SMT
SOIC-20
12 bit
1 Channel
SPI
250 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
73 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 0.45 LSB
Features: Daisy-Chainable, Oscillator
INL - Integral Nonlinearity: +/- 0.45 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 100 mW
Power Consumption: 155 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 73 dB
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99