ADS8505IDW

Texas Instruments
595-ADS8505IDW
ADS8505IDW

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 250kHz CMOS w /Parallel Interface A 595-ADS8505IDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,44 € 23,44 €
17,98 € 179,80 €
17,24 € 344,80 €
16,47 € 1.647,00 €
15,85 € 4.121,00 €
15,51 € 7.755,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
23,93 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8505
SMD/SMT
SOIC-28
16 bit
1 Channel
Parallel
250 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
88 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Development Kit: ADS8505EVM
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Oscillator
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 100 mW
Power Consumption: 155 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 88 dB
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99