ADS8412EVM

Texas Instruments
595-ADS8412EVM
ADS8412EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS8412 Eval Mod

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,59 € 223,59 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
ADS8412
3.3 V to 5 V
Brand: Texas Instruments
Interface Type: SMA
Product Type: Data Conversion IC Development Tools
Series: ADS8412
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16,505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.