ADS8354IPWR

Texas Instruments
595-ADS8354IPWR
ADS8354IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC SAR ADC Dual 700kSPS 16B A 595-ADS8354IP A 595-ADS8354IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.456

Stock:
2.456 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2456 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,15 € 20,15 €
16,16 € 161,60 €
15,15 € 378,75 €
14,06 € 1.406,00 €
13,54 € 3.385,00 €
13,23 € 6.615,00 €
12,99 € 12.990,00 €
Full Reel (Order in multiples of 2000)
12,81 € 25.620,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
26,13 €
Min:
1

Similar Product

Texas Instruments ADS8354IPW
Texas Instruments
Analog to Digital Converters - ADC SAR ADC Dual 700kSPS 16B A 595-ADS8354IP A 595-ADS8354IPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8354
SMD/SMT
TSSOP-16
16 bit
2 Channel
SPI
700 kS/s
Differential
SAR
4.5 V to 5.5 V
1.65 V to 5.5 V
92 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Internal Reference
Moisture Sensitive: Yes
Power Consumption: 45 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 92.2 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ADSxx54 High-Speed Analog-to-Digital Converters

Texas Instruments ADSxx54 High-Speed Analog-to-Digital Converters (ADCs) belong to a family of pin-compatible, dual, high-speed, simultaneous-sampling, analog-to-digital converters (ADCs) that support fully-differential analog inputs. Each device includes two individually programmable reference sources that can be used for system-level gain calibration. Also, a flexible serial interface that can operate over a wide power-supply range enables easy communication with a large variety of host controllers. Power consumption for a given throughput can be optimized by using the two low-power modes supported by the device. All Texas Instruments ADSxx54 are fully specified over the extended industrial temperature range (-40°C to 125°C) and are available in pin-compatible, WQFN-16 (3mm × 3mm) and TSSOP-16 packages.