ADS8345N

Texas Instruments
595-ADS8345N
ADS8345N

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS8345N/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
140
Expected 6/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,66 € 25,66 €
20,73 € 207,30 €
18,44 € 461,00 €
17,87 € 1.250,90 €
17,42 € 4.877,60 €
17,31 € 9.693,60 €
1.050 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
22,68 €
Min:
1

Similar Product

Texas Instruments ADS8345N/1K
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS8345N

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8345
SMD/SMT
SSOP-20
16 bit
4 Channel/8 Channel
SPI
100 kS/s
Differential/Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ADS8345EVM
DNL - Differential Nonlinearity: +/- 2 LSB
INL - Integral Nonlinearity: +/- 8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 10 mW
Power Consumption: 3.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 85 dB
Factory Pack Quantity: 70
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.