ADS8344N

Texas Instruments
595-ADS8344N
ADS8344N

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS8344N/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,61 € 23,61 €
19,15 € 191,50 €
17,28 € 432,00 €
16,63 € 1.164,10 €
16,18 € 4.530,40 €
1.050 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
20,75 €
Min:
1

Similar Product

Texas Instruments ADS8344N/1K
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS8344N

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8344
SMD/SMT
SSOP-20
16 bit
8 Channel
SPI
100 kS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ADS8344EVM
DNL - Differential Nonlinearity: +/- 2 LSB
INL - Integral Nonlinearity: 12 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 10 mW
Power Consumption: 3.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 86 dB
Factory Pack Quantity: 70
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.