ADS8344EB/2K5

Texas Instruments
595-ADS8344EB/2K5
ADS8344EB/2K5

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS8344EB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,53 € 24,53 €
19,78 € 197,80 €
18,59 € 464,75 €
17,63 € 1.763,00 €
17,02 € 4.255,00 €
16,53 € 8.265,00 €
16,51 € 16.510,00 €
Full Reel (Order in multiples of 2500)
16,29 € 40.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
27,86 €
Min:
1

Similar Product

Texas Instruments ADS8344EB
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS8344EB/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8344
SMD/SMT
QSOP-20
16 bit
4 Channel/8 Channel
SPI
100 kS/s
Differential/Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS8344EVM
DNL - Differential Nonlinearity: +/- 2 LSB
INL - Integral Nonlinearity: 8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 10 mW
Power Consumption: 3.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 86 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 125,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.