ADS8343EB

Texas Instruments
595-ADS8343EB
ADS8343EB

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 4-Ch Serial O utput Sampling A 595-ADS8168IRHBR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,31 € 34,31 €
29,85 € 298,50 €
28,51 € 712,75 €
25,49 € 1.911,75 €
24,32 € 7.296,00 €
22,64 € 11.886,00 €
1.050 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
34,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8343
SMD/SMT
SSOP-16
16 bit
2 Channel/4 Channel
Serial
100 kS/s
Differential/Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 2 LSB
INL - Integral Nonlinearity: +/- 6 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 10 mW
Power Consumption: 3.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Unit Weight: 73,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99