ADS8320SHKQ

595-ADS8320SHKQ
ADS8320SHKQ

Mfr.:

Description:
Analog to Digital Converters - ADC Hi Temp 16B,2.7-5V Micro Pwr Samp ADC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS8320
SMD/SMT
CFP-8
16 bit
1 Channel
SPI
100 kS/s
Differential
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
83 dB
- 55 C
+ 210 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
ENOB - Effective Number of Bits: 13.7 Bit
INL - Integral Nonlinearity: 0.034 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 100 mW
Power Consumption: 4.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 500 mV to 5.25 V
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 5
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.A.2.A