ADS8320E/250

Texas Instruments
595-ADS8320E/250
ADS8320E/250

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit Hi-Sp 2.7-5V MicroPwr Sampling A A 595-ADS8320E/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,73 € 13,73 €
10,87 € 108,70 €
10,16 € 254,00 €
9,40 € 940,00 €
Full Reel (Order in multiples of 250)
8,99 € 2.247,50 €
8,65 € 4.325,00 €
8,64 € 8.640,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,63 €
Min:
1

Similar Product

Texas Instruments ADS8320E/2K5
Texas Instruments
Analog to Digital Converters - ADC 16-Bit Hi-Sp 2.7-5V MicroPwr Sampling A A 595-ADS8320E/250

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8320
SMD/SMT
VSSOP-8
16 bit
1 Channel
SPI
100 kS/s
Differential/Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
90 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2 LSB
INL - Integral Nonlinearity: +/- 0.018 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 8.5 mW
Power Consumption: 4.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V, 5.25 V
Supply Voltage - Min: 2 V, 4.75 V
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.