ADS8319IDRCT

Texas Instruments
595-ADS8319IDRCT
ADS8319IDRCT

Mfr.:

Description:
Analog to Digital Converters - ADC Precision 16B SAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,17 € 14,17 €
11,24 € 112,40 €
10,48 € 262,00 €
9,68 € 968,00 €
Full Reel (Order in multiples of 250)
9,31 € 2.327,50 €
8,96 € 4.480,00 €
8,94 € 8.940,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8319
SMD/SMT
VSON-10
16 bit
1 Channel
3-Wire, SPI
500 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
2.375 V to 5.5 V
93.9 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: - 1 /1.5 LSB
Features: Daisy-Chainable, Small Size
INL - Integral Nonlinearity: +/- 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 18 mW
Power Consumption: 18 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 93.8 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

ADS8319 Precision 16-Bit SAR ADC

Texas Instruments ADS8319 Precision 16-Bit SAR Analog-to-Digital Converter (ADC) is a 500-KSPS analog-to-digital converter that operates with a 2.25V to 5.5V external reference. The device includes a capacitor-based, SAR A/D converter with an inherent sample and hold. The device includes a 50-MHz SPI-compatible serial interface. The interface is designed to support daisy chaining or cascading of multiple devices. Also, a Busy Indicator makes it easy to synchronize with the digital host. The ADS8319 unipolar single-ended input range supports an input swing of 0V to +Vref. Device operation is optimized for very low power operation, and the power consumption directly scales with speed. This feature makes it attractive for lower speed applications.