ADS8168IRHBR

595-ADS8168IRHBR
ADS8168IRHBR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 1-MSPS 8-ch S AR ADC with VREF A A 595-ADS8168IRHBT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
10,84 € 32.520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
21,31 €
Min:
1

Similar Product

Texas Instruments ADS8168IRHBT
Texas Instruments
Analog to Digital Converters - ADC 16-bit 1-MSPS 8-ch S AR ADC with VREF A A 595-ADS8168IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8168
SMD/SMT
VQFN-32
16 bit
8 Channel
SPI
1 MS/s
Pseudo-Differential/Single-Ended
SAR
5 V
3 V
93.6 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: 0.2 LSB
Features: Comparator
Gain Error: 0.002 %/FSR
INL - Integral Nonlinearity: 0.35 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 112 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 110 dB
Type: Precision
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
8542390030
ECCN:
EAR99