ADS802U

Texas Instruments
595-ADS802U
ADS802U

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 10 MSPS SE/Di ff input A 595-ADS8 A 595-ADS802UG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,75 € 37,75 €
29,52 € 295,20 €
28,40 € 568,00 €
27,23 € 2.723,00 €
26,13 € 6.793,80 €
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS802
SMD/SMT
SOIC-28
12 bit
1 Channel
Parallel
10 MS/s
Differential/Single-Ended
Pipeline
4.75 V to 5.25 V
4.75 V to 5.25 V
67 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 1 LSB
ENOB - Effective Number of Bits: 10.7 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 2.75 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 310 mW
Power Consumption: 260 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
SFDR - Spurious Free Dynamic Range: 66 dB
SINAD - Signal to Noise and Distortion Ratio: 66 dB
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99