ADS7960SDBT

Texas Instruments
595-ADS7960SDBT
ADS7960SDBT

Mfr.:

Description:
Analog to Digital Converters - ADC 8B 1MSPS 12Ch Sgl En ded Micro Pwr A 595 A 595-ADS7960SDBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
3,78 € 37,80 €
3,21 € 160,50 €
3,04 € 304,00 €
2,86 € 715,00 €
2,83 € 1.415,00 €
2,81 € 2.810,00 €
2,80 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7960
SMD/SMT
TSSOP-38
8 bit
12 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
49 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.3 LSB
Features: Zero Latency, Two SW Selectable Unipolar
FPBW - Full Power Bandwidth: 47 MHz
INL - Integral Nonlinearity: 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 11.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 78 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 49 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 75 dB
Type: Precision ADC
Unit Weight: 124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Channel SARs: ADS795x

Texas Instruments' ADS795x multi-channel SARs range from 8 to 12 bits of resolution and up to 16 input channels. Each low-power device has a tap between MUX and ADC allowing for a single amplifier to condition all the input channels, 4 GPIO, and 2 programmable alarm levels per channel. The SARs are pin and software compatible and guaranteed over the industrial -40ºC to +125ºC temperature range.