ADS7953SBDBT

Texas Instruments
595-ADS7953SBDBT
ADS7953SBDBT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 1MSPS 16Ch Sgl e nded micro Pwr A 59 A 595-ADS7953BDBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.873

Stock:
1.873 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,66 € 9,66 €
7,56 € 75,60 €
6,72 € 336,00 €
6,45 € 645,00 €
6,16 € 1.540,00 €
6,01 € 3.005,00 €
5,87 € 5.870,00 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,74 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,19 €
Min:
1

Similar Product

Texas Instruments ADS7953SBDBTR
Texas Instruments
Analog to Digital Converters - ADC 12B 1MSPS 16Ch Sgl e nded micro Pwr A 59 A 595-ADS7953SBDBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7953
SMD/SMT
TSSOP-38
12 bit
16 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
71.7 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 11.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.51 V
SINAD - Signal to Noise and Distortion Ratio: 71.3 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Channel SARs: ADS795x

Texas Instruments' ADS795x multi-channel SARs range from 8 to 12 bits of resolution and up to 16 input channels. Each low-power device has a tap between MUX and ADC allowing for a single amplifier to condition all the input channels, 4 GPIO, and 2 programmable alarm levels per channel. The SARs are pin and software compatible and guaranteed over the industrial -40ºC to +125ºC temperature range.