ADS7950SDBT

Texas Instruments
595-ADS7950SDBT
ADS7950SDBT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 1MSPS 4Ch Sgl en ded micro Pwr A 595 A 595-ADS7950SDBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,56 € 6,56 €
5,07 € 50,70 €
4,42 € 110,50 €
4,24 € 508,80 €
3,97 € 1.191,00 €
3,96 € 2.138,40 €
3,85 € 3.927,00 €
3,66 € 9.223,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7950
SMD/SMT
TSSOP-30
12 bit
4 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
71.7 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: - 2 /1.5 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 11.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 71.3 dB
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 97,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99