ADS7947SRTET

Texas Instruments
595-ADS7947SRTET
ADS7947SRTET

Mfr.:

Description:
Analog to Digital Converters - ADC 12BDual ChPseudo Dif f uPwr Ser SAR A 59 A 595-ADS7947SRTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,08 € 5,08 €
5,07 € 50,70 €
Full Reel (Order in multiples of 250)
5,07 € 1.267,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,58 €
Min:
1

Similar Product

Texas Instruments ADS7947SRTER
Texas Instruments
Analog to Digital Converters - ADC 12BDual ChPseudo Dif f uPwr Ser SAR A 59 A 595-ADS7947SRTET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7947
SMD/SMT
WQFN-16
12 bit
2 Channel
SPI
2 MS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.5 V
1.65 V to 5.5 V
72 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Small Size
INL - Integral Nonlinearity: 0.0244 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 3.8 mW
Power Consumption: 7.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 72.75 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 20,100 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

ADS794x SAR Analog to Digital Converters

The Texas Instruments ADS7947 / ADS7948 / ADS7949 are 12-bit, 10-bit, and 8-bit 2MSPS analog-to-digital converters (ADCs). ADS794x ADCs operate at 2MSPS sample rate with a standard 16 clock data frame. You can operate the TI ADS7947 (12-bit) at 2.1MSPS, the ADS7948 (10-bit) at 2.57MSPS, and the ADS7949 (8-bit) at 3MSPS with a short data frame optimized for the number of clocks sufficient for conversion with no drop in performance. These TI ADCs feature outstanding dc precision and excellent dynamic performance. The TI ADS794x family supports a wide analog supply range that allows the full-scale input range to extend to 5V. These TI ADCs are ideal for a variety of applications, including communication systems, optical networking, medical instrumentation, battery powered equipment, and data acquisition systems.