ADS7945SRTET

Texas Instruments
595-ADS7945SRTET
ADS7945SRTET

Mfr.:

Description:
Analog to Digital Converters - ADC 14B 2MSPS DUAL-CH UN IPOLAR DIF SAR ADC A 595-ADS7945SRTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,49 € 10,49 €
8,24 € 82,40 €
7,67 € 191,75 €
7,05 € 705,00 €
Full Reel (Order in multiples of 250)
6,74 € 1.685,00 €
6,69 € 3.345,00 €
6,30 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7945
SMD/SMT
WQFN-16
14 bit
2 Channel
SPI
2 MS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.25 V
1.65 V to 5.25 V
84 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: ADS7945EVM-PDK
Features: Small Size
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 11.6 mW
Power Consumption: 10.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2 V
SINAD - Signal to Noise and Distortion Ratio: 83.5 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 20,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99