ADS7888SDCKR

Texas Instruments
595-ADS7888SDCKR
ADS7888SDCKR

Mfr.:

Description:
Analog to Digital Converters - ADC 2.35V-5.25V 8 Bit 1. 25MSPS Serial A 595 A 595-ADS7888SDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.506

Stock:
2.506 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,61 € 2,61 €
1,96 € 19,60 €
1,80 € 45,00 €
1,62 € 162,00 €
1,53 € 382,50 €
1,51 € 755,00 €
1,43 € 1.430,00 €
Full Reel (Order in multiples of 3000)
1,38 € 4.140,00 €
1,35 € 8.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7888
SMD/SMT
SC-70-6
8 bit
1 Channel
SPI
1.25 MS/s
Single-Ended
SAR
2.35 V to 5.25 V
2.35 V to 5.25 V
49.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7888EVM
DNL - Differential Nonlinearity: 0.3 LSB
Features: Small Size
INL - Integral Nonlinearity: +/- 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 7.5 mW
Power Consumption: 3.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 49.5 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V, 3.3 V, 5 V
Supply Voltage - Min: 2.5 V, 3.3 V, 5 V
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS788x ADCs

Texas Instruments ADS788x features a family of high-speed, serial interface analog-to-digital converters (ADCs). The TI ADS7887 is a 10-bit, 1.25MSPS ADC, and the ADS7888 is an 8-bit, 1.25MSPS ADC. These TI ADCs operate from 2.35V up to 5.25V and offer the advantages of low-power consumption and compact size.