ADS7887SDBVT

Texas Instruments
595-ADS7887SDBVT
ADS7887SDBVT

Mfr.:

Description:
Analog to Digital Converters - ADC 2.35V-5.25V 10 Bit 1 .25MSPS Serial A 59 A 595-ADS7887SDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,05 € 30,50 €
2,81 € 70,25 €
Full Reel (Order in multiples of 250)
2,80 € 700,00 €
2,30 € 1.150,00 €
2,24 € 2.240,00 €
2,21 € 5.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,41 €
Min:
1

Similar Product

Texas Instruments ADS7887SDBVR
Texas Instruments
Analog to Digital Converters - ADC 2.35V-5.25V 10 Bit 1 .25MSPS Serial A 59 A 595-ADS7887SDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7887
SMD/SMT
SOT-23-6
10 bit
1 Channel
Serial
1.25 MS/s
Single-Ended
SAR
2.35 V to 5.25 V
2.35 V to 5.25 V
61 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: ADS7887EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Small Size
INL - Integral Nonlinearity: +/- 0.75 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 7.5 mW
Power Consumption: 3.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 61 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.35 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

ADS788x ADCs

Texas Instruments ADS788x features a family of high-speed, serial interface analog-to-digital converters (ADCs). The TI ADS7887 is a 10-bit, 1.25MSPS ADC, and the ADS7888 is an 8-bit, 1.25MSPS ADC. These TI ADCs operate from 2.35V up to 5.25V and offer the advantages of low-power consumption and compact size.