ADS7881EVM

Texas Instruments
595-ADS7881EVM
ADS7881EVM

Mfr.:

Description:
Data Conversion IC Development Tools ads7881evm

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,69 € 167,69 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
ADS7881
3.3 V to 5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Data Conversion IC Development Tools
Series: ADS7881
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20,511 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99