ADS7863ADBQ

Texas Instruments
595-ADS7863ADBQ
ADS7863ADBQ

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 2MSPS 12-Bit Si mult Sampl SAR ADC A 595-ADS7863ADBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,45 € 14,45 €
11,93 € 119,30 €
10,13 € 506,50 €
9,92 € 992,00 €
9,67 € 2.417,50 €
9,58 € 4.790,00 €
9,57 € 9.570,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7863A
SMD/SMT
QSOP-24
12 bit
4 Channel
SPI
2 MS/s
Differential/Pseudo-Differential
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
71.5 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Features: Internal Reference, Simultaneous Sampling
Moisture Sensitive: Yes
Pd - Power Dissipation: 45.3 mW
Power Consumption: 35.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: ADC
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7863 Analog-to-Digital Converters

Texas Instruments ADS7863 Analog-to-Digital Converters (ADCs) have two independent 12-bit ADCs in one package allowing for throughput and simultaneous sampling. The Texas Instruments ADS7863 dual, 12-bit, 2MSPS ADC has four fully differential or six pseudo-differential input channels grouped into two pairs for high-speed, simultaneous signal acquisition. This architecture provides excellent common-mode rejection of 72dB at 100kHz, which is a critical performance characteristic in noisy environments. The evaluation module is available.